



GQA2W004A280V-0P7-R | |
|---|---|
DigiKey Part Number | 285-2708-ND |
Manufacturer | |
Manufacturer Product Number | GQA2W004A280V-0P7-R |
Description | DC DC CONVERTER 28V 120W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 4.28A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | GQA2W004A280V-0P7-R Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 89% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Quarter Brick |
Voltage - Input (Min) 9V | Size / Dimension 2.39" L x 1.95" W x 0.50" H (60.6mm x 49.5mm x 12.7mm) |
Voltage - Input (Max) 36V | Supplier Device Package Quarter Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 4.28A | Approval Agency CE |
Power (Watts) 120 W | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,95000 € | 133,95 € |
| 10 | 126,86400 € | 1.268,64 € |
| 25 | 124,13920 € | 3.103,48 € |
| 50 | 122,11460 € | 6.105,73 € |
| Unit Price without VAT: | 133,95000 € |
|---|---|
| Unit Price with VAT: | 159,40050 € |

