
GEN30-50 | |
|---|---|
DigiKey Part Number | 285-GEN30-50-ND |
Manufacturer | |
Manufacturer Product Number | GEN30-50 |
Description | GENESYS |
Customer Reference | |
Detailed Description | 0 ~ 30VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 50A Output 1500W Features LAN, Programmable, RS232, RS485 and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 85 ~ 265VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 30VDC | |
Current - Output | 0 ~ 50A | |
Display Type | Digital | |
Number of Characters | 7 | |
Size / Dimension | 17.039" L x 16.646" W x 1.717" H (432.80mm x 422.80mm x 43.60mm) | |
Features | LAN, Programmable, RS232, RS485 and USB Interface | |
Power (Watts) | 1500W | |
Accuracy - Voltmeter; Ammeter | 0.05% + 1 count | |
Voltage Regulation - Line | 0.01% + 2mV | |
Voltage Regulation - Load | 0.01% + 2mV | |
Current Regulation - Line | 0.01% + 2mA | |
Current Regulation - Load | 0.02% + 5mA | |
Ripple | 6mV rms | |
Weight | - |

