
FPS3000-32/S | |
|---|---|
DigiKey Part Number | 285-FPS3000-32/S-ND |
Manufacturer | |
Manufacturer Product Number | FPS3000-32/S |
Description | AC/DC CONVERTER 32V 3000W |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 32V 85 ~ 265 VAC, 120 ~ 360 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Front End | Features Adjustable Output, Hot Swappable, I2C Interface, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Rack Mount |
Voltage - Input 85 ~ 265 VAC, 120 ~ 360 VDC | Size / Dimension 1.61" L x 5.00" W x 11.40" H (40.9mm x 127.0mm x 289.6mm) |
Voltage - Output 1 32V | Approval Agency CE |
Current - Output 1 93 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.548,41000 € | 2.548,41 € |
| Unit Price without VAT: | 2.548,41000 € |
|---|---|
| Unit Price with VAT: | 3.032,60790 € |

