
FE-1500-48-NA | |
|---|---|
DigiKey Part Number | FE-1500-48-NA-ND |
Manufacturer | |
Manufacturer Product Number | FE-1500-48-NA |
Description | AC/DC CONVERTER 48V 1500W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 32 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 82% |
Type Enclosed | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Hot Swappable, Load Sharing, Remote On/Off, Remote Sense, Universal Input |
Voltage - Input 85 ~ 265 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 48V | Size / Dimension 11.97" L x 5.00" W x 5.00" H (304.0mm x 127.0mm x127.0mm) |

