
EZA2500W-32048 | |
|---|---|
DigiKey Part Number | 285-EZA2500W-32048-ND |
Manufacturer | |
Manufacturer Product Number | EZA2500W-32048 |
Description | DC-DC BI-DIRECTIONAL CONVERTER, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Bidirectional DC DC Converter 1 Output 48V 52A 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | EZA2500W-32048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Bidirectional | |
Voltage - Input (Min) | 260V | |
Voltage - Input (Max) | 400V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 52A | |
Power (Watts) | 2496W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 16.65" L x 15.75" W x 1.72" H (422.8mm x 400.0mm x 43.6mm) | |
Approval Agency | CE | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.647,82000 € | 4.647,82 € |
| Unit Price without VAT: | 4.647,82000 € |
|---|---|
| Unit Price with VAT: | 5.530,90580 € |

