EWS600P-24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 0
Unit Price: 585,75000 €
Datasheet
Image for EWS600P-24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EWS600P-24

DigiKey Part Number
285-EWS600P-24-ND
Manufacturer
Manufacturer Product Number
EWS600P-24
Description
AC/DC CONVERTER 24V 648W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 265 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Bulk
Efficiency
84%
Part Status
Obsolete
Operating Temperature
-10°C ~ 65°C (With Derating)
Type
Enclosed
Features
PFC, Remote On/Off, Remote Sense
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 265 VAC
Size / Dimension
7.87" L x 7.48" W x 3.62" H (200.0mm x 190.0mm x 92.0mm)
Voltage - Output 1
24V
Standard Number
60950-1
Current - Output 1
27 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HWS600-24TDK-Lambda0285-1363-ND585,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes