
EWS600P-12 | |
|---|---|
DigiKey Part Number | EWS600P-12-ND |
Manufacturer | |
Manufacturer Product Number | EWS600P-12 |
Description | AC/DC CONVERTER 12V 636W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 53 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Operating Temperature -10°C ~ 65°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote On/Off, Remote Sense |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.30" L x 6.69" W x 3.62" H (160.0mm x 170.0mm x 92.0mm) |
Voltage - Output 1 12V | Approval Agency CE |

