
EWS600-5 | |
|---|---|
DigiKey Part Number | EWS600-5-ND |
Manufacturer | |
Manufacturer Product Number | EWS600-5 |
Description | AC/DC CONVERTER 5V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 132 VAC, 170 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 120 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3.75 kV |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Remote On/Off, Remote Sense |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC, 170 ~ 265 VAC | Size / Dimension 7.87" L x 7.48" W x 3.62" H (200.0mm x 190.0mm x 92.0mm) |
Voltage - Output 1 5V | Approval Agency CE |

