
EWS5000T-5 | |
|---|---|
DigiKey Part Number | 285-EWS5000T-5-ND |
Manufacturer | |
Manufacturer Product Number | EWS5000T-5 |
Description | AC/DC CONVERTER 5V 5000W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 170 ~ 265 VAC (3 Phase) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 170 ~ 265 VAC (3 Phase) | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1000 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 2.5 kV | |
Efficiency | - | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 14.80" L x 11.42" W x 4.92" H (376.0mm x 290.0mm x 125.0mm) | |
Approval Agency | - | |
Minimum Load Required | - |

