
EWS50-6 | |
|---|---|
DigiKey Part Number | EWS50-6-ND |
Manufacturer | |
Manufacturer Product Number | EWS50-6 |
Description | AC/DC CONVERTER 6V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 6V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 8.4 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3.75 kV |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 6.02" L x 1.46" W x 3.82" H (153.0mm x 37.0mm x 97.0mm) |
Voltage - Output 1 6V | Approval Agency CE |

