
EWS300P-28 | |
|---|---|
DigiKey Part Number | EWS300P-28-ND |
Manufacturer | |
Manufacturer Product Number | EWS300P-28 |
Description | AC/DC CONVERTER 28V 336W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | - | |
Operating Temperature | -10°C ~ 65°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 4.72" W x 3.62" H (190.0mm x 120.0mm x 92.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |

