
EWS300-48 | |
|---|---|
DigiKey Part Number | EWS300-48-ND |
Manufacturer | |
Manufacturer Product Number | EWS300-48 |
Description | AC/DC CONVERTER 48V 336W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 132 VAC, 170 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 7 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3.75 kV |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Remote On/Off, Remote Sense |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 132 VAC, 170 ~ 265 VAC | Size / Dimension 7.48" L x 4.72" W x 3.62" H (190.0mm x 120.0mm x 90.0mm) |
Voltage - Output 1 48V | Approval Agency CE |

