
EWS25-48 | |
|---|---|
DigiKey Part Number | EWS25-48-ND |
Manufacturer | |
Manufacturer Product Number | EWS25-48 |
Description | AC/DC CONVERTER 48V 25W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 600 mA |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 80% |
Part Status Obsolete | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 3.54" L x 1.38" W x 3.82" H (90.0mm x 35.0mm x 97.0mm) |
Voltage - Output 1 48V | Approval Agency CE |

