
EVS57-10R6/R | |
|---|---|
DigiKey Part Number | 285-2552-ND |
Manufacturer | |
Manufacturer Product Number | EVS57-10R6/R |
Description | AC/DC CONVERTER 57V 600W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 57V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EVS57-10R6/R Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.48" L x 4.72" W x 2.40" H (190.0mm x 120.0mm x 61.0mm) |
Voltage - Output 1 57V | Approval Agency CE |
Current - Output 1 10.6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,69000 € | 319,69 € |
| 10 | 298,16200 € | 2.981,62 € |
| 25 | 290,00120 € | 7.250,03 € |
| Unit Price without VAT: | 319,69000 € |
|---|---|
| Unit Price with VAT: | 380,43110 € |


