
EVS18-16R7/R | |
|---|---|
DigiKey Part Number | 285-2543-ND |
Manufacturer | |
Manufacturer Product Number | EVS18-16R7/R |
Description | AC/DC CONVERTER 18V 300W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 18V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EVS18-16R7/R Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 89% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 265 VAC | Size / Dimension 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) |
Voltage - Output 1 18V | Approval Agency CE |
Current - Output 1 16.7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,41000 € | 181,41 € |
| Unit Price without VAT: | 181,41000 € |
|---|---|
| Unit Price with VAT: | 215,87790 € |


