
DUSH960-1248-0M | |
|---|---|
DigiKey Part Number | 285-DUSH960-1248-0M-ND |
Manufacturer | |
Manufacturer Product Number | DUSH960-1248-0M |
Description | DC UPS 20A POWER SUPPLY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 960W 12V ~ 48V |
Datasheet | Datasheet |
EDA/CAD Models | DUSH960-1248-0M Models |
Category | Power - Rated 960W |
Manufacturer TDK-Lambda | AC Outlets 1 |
Series | Voltage - Output 12V ~ 48V |
Packaging Box | Input Connector Terminal Block |
Part Status Active | Output Connector Terminal Block |
Type Standby (No Regulation) | Size / Dimension 5.172" L x 2.125" W (131.37mm x 53.98mm) |
Voltage - Input 10V ~ 60V | Height 4.531" (115.09mm) |
Applications General Purpose, Industrial Control | Base Product Number |
Form Din Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,45000 € | 315,45 € |
| 10 | 294,20300 € | 2.942,03 € |
| 25 | 286,15080 € | 7.153,77 € |
| Unit Price without VAT: | 315,45000 € |
|---|---|
| Unit Price with VAT: | 375,38550 € |




