


DTM70CN360C8 | |
|---|---|
DigiKey Part Number | 285-DTM70CN360C8-ND |
Manufacturer | |
Manufacturer Product Number | DTM70CN360C8 |
Description | AC/DC DESKTOP ADAPTER 36V 68.5W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36V 70 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM70CN360C8 Models |
Category | Power (Watts) 70 W |
Manufacturer TDK-Lambda | No Load Power Consumption 150mW |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 60°C (With Derating) |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class II) | Cord Length 70.8" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 4.72" L x 2.05" W x 1.22" H (120.0mm x 52.0mm x 31.0mm) |
Voltage - Output 36V | Approval Agency CE, UKCA |
Current - Output (Max) 1.9A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 € | 61,10 € |
| 10 | 54,18900 € | 541,89 € |
| 25 | 51,66200 € | 1.291,55 € |
| 50 | 49,83000 € | 2.491,50 € |
| 100 | 48,06260 € | 4.806,26 € |
| Unit Price without VAT: | 61,10000 € |
|---|---|
| Unit Price with VAT: | 72,70900 € |

