
DTM65PW480C8 | |
|---|---|
DigiKey Part Number | 285-2481-ND |
Manufacturer | |
Manufacturer Product Number | DTM65PW480C8 |
Description | AC/DC DESKTOP ADAPTER 48V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM65PW480C8 Models |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer TDK-Lambda | Applications Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 41.34" (1.05m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.17" L x 2.36" W x 1.22" H (106.0mm x 60.0mm x 31.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 48V | Weight 1 lb (453.59 g) |
Current - Output (Max) 1.35A | Base Product Number |
Power (Watts) 65 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 € | 80,21 € |
| 10 | 71,14500 € | 711,45 € |
| 25 | 67,82880 € | 1.695,72 € |
| 50 | 65,42280 € | 3.271,14 € |
| 100 | 63,10220 € | 6.310,22 € |
| Unit Price without VAT: | 80,21000 € |
|---|---|
| Unit Price with VAT: | 95,44990 € |












