Direct

DTM65PW360C | |
|---|---|
DigiKey Part Number | 285-2030-ND |
Manufacturer | |
Manufacturer Product Number | DTM65PW360C |
Description | AC/DC DESKTOP ADAPTER 36V 65W |
Customer Reference | |
Detailed Description | 36V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Category | Power (Watts) 65 W |
Manufacturer TDK-Lambda | No Load Power Consumption 500mW (Max) |
Series | Applications Medical |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 41.34" (1.05m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) |
Voltage - Output 36V | Approval Agency CE |
Current - Output (Max) 1.8A | Weight 1 lb (453.59 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTM65PW360D | TDK-Lambda | 0 | 285-2833-ND | 72,30000 € | Direct |













