
DTM65PW120C8 | |
|---|---|
DigiKey Part Number | 285-2476-ND |
Manufacturer | |
Manufacturer Product Number | DTM65PW120C8 |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM65PW120C8 Models |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer TDK-Lambda | Applications Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 41.34" (1.05m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.17" L x 2.36" W x 1.22" H (106.0mm x 60.0mm x 31.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 12V | Weight 1 lb (453.59 g) |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 60 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,86000 € | 80,86 € |
| 10 | 71,71400 € | 717,14 € |
| 25 | 68,37160 € | 1.709,29 € |
| 50 | 65,94620 € | 3.297,31 € |
| 100 | 63,60710 € | 6.360,71 € |
| Unit Price without VAT: | 80,86000 € |
|---|---|
| Unit Price with VAT: | 96,22340 € |












