DTM65PW050C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 52
Unit Price: 73,16000 €
Datasheet
5V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM65PW050C

DigiKey Part Number
285-2025-ND
Manufacturer
Manufacturer Product Number
DTM65PW050C
Description
AC/DC DESKTOP ADAPTER 5V 40W
Customer Reference
Detailed Description
5V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Manufacturer
TDK-Lambda
No Load Power Consumption
500mW (Max)
Series
Applications
Medical
Packaging
Bulk
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 50°C
Region Utilized
International
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class I)
Cord Length
41.34" (1.05m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm)
Voltage - Output
5V
Approval Agency
CE
Current - Output (Max)
8A
Weight
1 lb (453.59 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTM65PW050DTDK-Lambda52285-2827-ND73,16000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes