
DTM36CN120-C8 | |
|---|---|
DigiKey Part Number | 285-DTM36CN120-C8-ND |
Manufacturer | |
Manufacturer Product Number | DTM36CN120-C8 |
Description | AC/DC DESKTOP ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM36CN120-C8 Models |
Category | No Load Power Consumption 75mW |
Manufacturer TDK-Lambda | Polarization Positive Center |
Series | Applications Household Appliances, Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class II) | Cord Length 70.9" (1.80m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.94" L x 1.77" W x 0.89" H (100.0mm x 45.0mm x 22.5mm) |
Voltage - Output 12V | Approval Agency CE |
Current - Output (Max) 2.5A | Standard Number 60335-1; 60601-1 |
Power (Watts) 30 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,34000 € | 33,34 € |
| 10 | 29,57400 € | 295,74 € |
| 25 | 28,19520 € | 704,88 € |
| 50 | 27,19520 € | 1.359,76 € |
| 100 | 26,23050 € | 2.623,05 € |
| 250 | 25,00792 € | 6.251,98 € |
| Unit Price without VAT: | 33,34000 € |
|---|---|
| Unit Price with VAT: | 39,67460 € |

