5V 25 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTM36CN050-C8

DigiKey Part Number
285-DTM36CN050-C8-ND
Manufacturer
Manufacturer Product Number
DTM36CN050-C8
Description
AC/DC DESKTOP ADAPTER 5V 25W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5V 25 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
DTM36CN050-C8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
5A
Power (Watts)
25 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
Household Appliances, Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-30°C ~ 60°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
48" (1.22m)
Input Connector
IEC 320-C8
Size / Dimension
3.94" L x 1.77" W x 0.89" H (100.0mm x 45.0mm x 22.5mm)
Approval Agency
CE
Standard Number
60335-1; 60601-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,10000 €33,10 €
1029,35900 €293,59 €
2527,99040 €699,76 €
5026,99760 €1.349,88 €
10026,04010 €2.604,01 €
25024,82616 €6.206,54 €
Manufacturers Standard Package
Unit Price without VAT:33,10000 €
Unit Price with VAT:39,38900 €