


DTM300PW540D1 | |
|---|---|
DigiKey Part Number | DTM300PW540D1-ND |
Manufacturer | |
Manufacturer Product Number | DTM300PW540D1 |
Description | AC/DC DESKTOP ADAPTER 54V 300W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 54V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM300PW540D1 Models |
Category | Power (Watts) 300 W |
Manufacturer TDK-Lambda | No Load Power Consumption 500mW (Max) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Region Utilized International | Output Connector DIN, 10 Pin |
Form Desktop (Class I) | Cord Length 31.5" (0.8m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 8.74" L x 4.41" W x 1.77" H (222.0mm x 112.0mm x 45.0mm) |
Voltage - Output 54V | Approval Agency CE |
Current - Output (Max) 5.56A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,12000 € | 240,12 € |
| 10 | 216,53900 € | 2.165,39 € |
| Unit Price without VAT: | 240,12000 € |
|---|---|
| Unit Price with VAT: | 285,74280 € |

