



DTM300PW190D2 | |
|---|---|
DigiKey Part Number | 285-2639-ND |
Manufacturer | |
Manufacturer Product Number | DTM300PW190D2 |
Description | AC/DC DESKTOP ADAPTER 19V 300W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19V 300 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM300PW190D2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 15.79A | |
Power (Watts) | 300 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 60°C | |
Output Connector | DIN, 10 Pin | |
Cord Length | 31.5" (0.8m) | |
Input Connector | IEC 320-C18 | |
Size / Dimension | 8.74" L x 4.41" W x 1.77" H (222.0mm x 112.0mm x 45.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,29000 € | 239,29 € |
| 10 | 219,26500 € | 2.192,65 € |
| Unit Price without VAT: | 239,29000 € |
|---|---|
| Unit Price with VAT: | 284,75510 € |

