
DTM250PW540D | |
|---|---|
DigiKey Part Number | 285-2964-ND |
Manufacturer | |
Manufacturer Product Number | DTM250PW540D |
Description | AC/DC DESKTOP ADAPTER 54V 250W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 54V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM250PW540D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 54V | |
Current - Output (Max) | 4.629A | |
Power (Watts) | 250 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -20°C ~ 60°C | |
Output Connector | Rectangular, 6 Position | |
Cord Length | 31.5" (0.8m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.87" L x 3.54" W x 1.73" H (200.0mm x 90.0mm x 44.0mm) | |
Approval Agency | CE | |
Weight | 2.8 lbs (1.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,30000 € | 201,30 € |
| 10 | 183,04100 € | 1.830,41 € |
| Unit Price without VAT: | 201,30000 € |
|---|---|
| Unit Price with VAT: | 239,54700 € |

