
DTM250PW360D | |
|---|---|
DigiKey Part Number | 285-2962-ND |
Manufacturer | |
Manufacturer Product Number | DTM250PW360D |
Description | AC/DC DESKTOP ADAPTER 36V 250W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM250PW360D Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer TDK-Lambda | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Output Connector Rectangular, 6 Position |
Region Utilized International | Cord Length 31.5" (0.8m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 7.87" L x 3.54" W x 1.73" H (200.0mm x 90.0mm x 44.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 36V | Weight 2.8 lbs (1.3 kg) |
Current - Output (Max) 6.94A | Base Product Number |
Power (Watts) 250 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,78000 € | 202,78 € |
| 10 | 180,76500 € | 1.807,65 € |
| Unit Price without VAT: | 202,78000 € |
|---|---|
| Unit Price with VAT: | 241,30820 € |


