Similar
Similar

DTM165PW240C | |
|---|---|
DigiKey Part Number | 285-2425-ND |
Manufacturer | |
Manufacturer Product Number | DTM165PW240C |
Description | AC/DC DESKTOP ADAPTER 24V 165W |
Customer Reference | |
Detailed Description | 24V 165 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 165 W |
Manufacturer TDK-Lambda | Applications Medical |
Series | Efficiency Level V |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Not For New Designs | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 41.34" (1.05m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.69" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 24V | Weight 1.8 lbs (816.5 g) |
Current - Output (Max) 6.88A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSM160A24-R7B | FORTEC Power GmbH | 5 | 5896-GSM160A24-R7B-ND | 46,91000 € | Similar |
| GST160A24-R7B | MEAN WELL USA Inc. | 1.130 | 1866-2047-ND | 44,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,91000 € | 175,91 € |
| 10 | 150,24600 € | 1.502,46 € |
| Unit Price without VAT: | 175,91000 € |
|---|---|
| Unit Price with VAT: | 209,33290 € |














