


DTM160CN120 | |
|---|---|
DigiKey Part Number | 285-DTM160CN120-ND |
Manufacturer | |
Manufacturer Product Number | DTM160CN120 |
Description | AC/DC DESKTOP ADAPTER 12V 150W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM160CN120 Models |
Category | Power (Watts) 120 W |
Manufacturer TDK-Lambda | No Load Power Consumption 150mW |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 37.4" (0.95m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 5.91" L x 2.76" W x 1.50" H (150.0mm x 70.0mm x 38.0mm) |
Voltage - Output 12V | Approval Agency CE, UKCA |
Current - Output (Max) 12.5A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 € | 111,71 € |
| 10 | 99,07900 € | 990,79 € |
| 25 | 94,46000 € | 2.361,50 € |
| 50 | 91,10920 € | 4.555,46 € |
| 100 | 84,99000 € | 8.499,00 € |
| Unit Price without VAT: | 111,71000 € |
|---|---|
| Unit Price with VAT: | 132,93490 € |

