
DTM110PW360C8 | |
|---|---|
DigiKey Part Number | 285-2956-ND |
Manufacturer | |
Manufacturer Product Number | DTM110PW360C8 |
Description | AC/DC DESKTOP ADAPTER 36V 110W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 36V 110 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM110PW360C8 Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer TDK-Lambda | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature -20°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 39.4" (1.00m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 5.51" L x 2.48" W x 1.30" H (140.0mm x 63.0mm x 33.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 36V | Weight 1.7 lb (780.0 g) |
Current - Output (Max) 3.06A | Base Product Number |
Power (Watts) 110 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,67000 € | 102,67 € |
| 10 | 91,06500 € | 910,65 € |
| 25 | 86,81960 € | 2.170,49 € |
| 50 | 86,61340 € | 4.330,67 € |
| Unit Price without VAT: | 102,67000 € |
|---|---|
| Unit Price with VAT: | 122,17730 € |












