
DTM110PW135C | |
|---|---|
DigiKey Part Number | 285-2141-ND |
Manufacturer | |
Manufacturer Product Number | DTM110PW135C |
Description | AC/DC DESKTOP ADAPTER 13.5V 90W |
Customer Reference | |
Detailed Description | 13.5V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | DTM110PW135C Models |
Category | Power (Watts) 90 W |
Manufacturer TDK-Lambda | Applications Medical |
Series | Efficiency Level V |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Obsolete | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 41.34" (1.05m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.70" L x 2.55" W x 1.52" H (170.0mm x 64.8mm x 38.5mm) |
Voltage - Input 90 ~ 264 VAC | Weight 1.3 lbs (589.7 g) |
Voltage - Output 13.5V | Base Product Number |
Current - Output (Max) 6.67A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR9CJ11800YL4IMR6B | GlobTek, Inc. | 0 | 1939-TR9CJ11800YL4IMR6B-ND | 58,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,63000 € | 114,63 € |
| 10 | 101,67400 € | 1.016,74 € |
| 25 | 96,93480 € | 2.423,37 € |
| Unit Price without VAT: | 114,63000 € |
|---|---|
| Unit Price with VAT: | 136,40970 € |












