48V 80 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT80PW480D

DigiKey Part Number
285-2455-ND
Manufacturer
Manufacturer Product Number
DT80PW480D
Description
AC/DC DESKTOP ADAPTER 48V 80W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48V 80 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
TDK-Lambda
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 70°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
41.34" (1.05m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output
48V
Weight
0.972 lb (440.89 g)
Current - Output (Max)
1.67A
Base Product Number
Power (Watts)
80 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
176,56000 €76,56 €
1067,90200 €679,02 €
2564,73640 €1.618,41 €
5062,44020 €3.122,01 €
10061,19300 €6.119,30 €
Manufacturers Standard Package
Unit Price without VAT:76,56000 €
Unit Price with VAT:91,10640 €