Direct

DT80PW150C | |
|---|---|
DigiKey Part Number | 285-2022-ND |
Manufacturer | |
Manufacturer Product Number | DT80PW150C |
Description | AC/DC DESKTOP ADAPTER 15V 80W |
Customer Reference | |
Detailed Description | 15V 80 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 5.33A |
Manufacturer TDK-Lambda | Power (Watts) 80 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 41.34" (1.05m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) |
Voltage - Output 15V | Weight 0.904 lb (410.05 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT80PW150D | TDK-Lambda | 0 | 285-2451-ND | 76,56000 € | Direct |


