DT80PW120C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 4
Unit Price: 76,56000 €
Datasheet
12V 80 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT80PW120C

DigiKey Part Number
285-2021-ND
Manufacturer
Manufacturer Product Number
DT80PW120C
Description
AC/DC DESKTOP ADAPTER 12V 80W
Customer Reference
Detailed Description
12V 80 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6.67A
Manufacturer
TDK-Lambda
Power (Watts)
80 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class I)
Cord Length
41.34" (1.05m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm)
Voltage - Output
12V
Weight
0.904 lb (410.05 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT80PW120DTDK-Lambda4285-2450-ND76,56000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes