Similar

DT70PW135P | |
|---|---|
DigiKey Part Number | DT70PW135P-ND |
Manufacturer | |
Manufacturer Product Number | DT70PW135P |
Description | AC/DC DESKTOP ADAPTER 13.5V 70W |
Customer Reference | |
Detailed Description | 13.5V 70 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 5.2A |
Manufacturer TDK-Lambda | Power (Watts) 70 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 75% |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.06" L x 3.35" W x 2.09" H (154.0mm x 85.0mm x 53.0mm) |
Voltage - Output 13.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR9CJ11800YL4IMR6B | GlobTek, Inc. | 0 | 1939-TR9CJ11800YL4IMR6B-ND | 58,92000 € | Similar |













