
DT62PW480D | |
|---|---|
DigiKey Part Number | 285-2448-ND |
Manufacturer | |
Manufacturer Product Number | DT62PW480D |
Description | AC/DC DESKTOP ADAPTER 48V 65W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer TDK-Lambda | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 41.34" (1.05m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 48V | Weight 0.882 lb (400.07 g) |
Current - Output (Max) 1.36A | Base Product Number |
Power (Watts) 65 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,29000 € | 56,29 € |
| 10 | 49,93100 € | 499,31 € |
| 25 | 47,60320 € | 1.190,08 € |
| 50 | 45,91480 € | 2.295,74 € |
| 100 | 44,28640 € | 4.428,64 € |
| Unit Price without VAT: | 56,29000 € |
|---|---|
| Unit Price with VAT: | 66,98510 € |












