19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT62PW190D

DigiKey Part Number
285-2445-ND
Manufacturer
Manufacturer Product Number
DT62PW190D
Description
AC/DC DESKTOP ADAPTER 19V 65W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
TDK-Lambda
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 70°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
41.34" (1.05m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE
Voltage - Output
19V
Weight
0.882 lb (400.07 g)
Current - Output (Max)
3.43A
Base Product Number
Power (Watts)
65 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,85000 €55,85 €
1049,53500 €495,35 €
2547,22560 €1.180,64 €
5045,55040 €2.277,52 €
10043,93490 €4.393,49 €
Manufacturers Standard Package
Unit Price without VAT:55,85000 €
Unit Price with VAT:66,46150 €