Direct

DT62PW120C | |
|---|---|
DigiKey Part Number | 285-2016-ND |
Manufacturer | |
Manufacturer Product Number | DT62PW120C |
Description | AC/DC DESKTOP ADAPTER 12V 62W |
Customer Reference | |
Detailed Description | 12V 62 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5.17A | |
Power (Watts) | 62 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 41.34" (1.05m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) | |
Approval Agency | - | |
Weight | 0.904 lb (410.05 g) |


