
DT62PW080D | |
|---|---|
DigiKey Part Number | 285-2442-ND |
Manufacturer | |
Manufacturer Product Number | DT62PW080D |
Description | AC/DC DESKTOP ADAPTER 8V 40W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer TDK-Lambda | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 1 |
Packaging Box | Operating Temperature 0°C ~ 70°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 41.34" (1.05m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 8V | Weight 0.882 lb (400.07 g) |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 € | 55,85 € |
| 10 | 49,53500 € | 495,35 € |
| 25 | 47,22560 € | 1.180,64 € |
| 50 | 45,55040 € | 2.277,52 € |
| 100 | 43,93490 € | 4.393,49 € |
| Unit Price without VAT: | 55,85000 € |
|---|---|
| Unit Price with VAT: | 66,46150 € |












