Direct

DT60PW240P | |
|---|---|
DigiKey Part Number | DT60PW240P-ND |
Manufacturer | |
Manufacturer Product Number | DT60PW240P |
Description | AC/DC DESKTOP ADAPTER 24V 60W |
Customer Reference | |
Detailed Description | 24V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.5A |
Manufacturer TDK-Lambda | Power (Watts) 60 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 75% |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.12" L x 2.72" W x 1.57" H (130.0mm x 69.1mm x 39.9mm) |
Voltage - Output 24V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT62PW240D | TDK-Lambda | 142 | 285-2446-ND | 54,75000 € | Direct |













