
DT60PW090P | |
|---|---|
DigiKey Part Number | DT60PW090P-ND |
Manufacturer | |
Manufacturer Product Number | DT60PW090P |
Description | AC/DC DESKTOP ADAPTER 9V 41W |
Customer Reference | |
Detailed Description | 9V 41 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 4.5A | |
Power (Watts) | 41 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.12" L x 2.72" W x 1.57" H (130.0mm x 69.1mm x 39.9mm) | |
Approval Agency | - |












