
DT36PW090P | |
|---|---|
DigiKey Part Number | DT36PW090P-ND |
Manufacturer | |
Manufacturer Product Number | DT36PW090P |
Description | AC/DC DESKTOP ADAPTER 9V 27W |
Customer Reference | |
Detailed Description | 9V 27 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Manufacturer TDK-Lambda | Power (Watts) 27 W |
Series | Polarization Positive Center |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 75% |
Region Utilized International | Operating Temperature 0°C ~ 40°C |
Form Desktop (Class II) | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. |
Input Type Cord (Sold Separately) | Cord Length 39.4" (1.00m) |
Voltage - Input 90 ~ 264 VAC | Input Connector IEC 320-C8 |
Voltage - Output 9V | Size / Dimension 4.17" L x 2.36" W x 1.18" H (105.9mm x 59.9mm x 30.0mm) |

