
DT30U301A | |
|---|---|
DigiKey Part Number | DT30U301A-ND |
Manufacturer | |
Manufacturer Product Number | DT30U301A |
Description | AC/DC DSKTP ADAPTER 5V +/-12 17W |
Customer Reference | |
Detailed Description | 5V, 12V, -12V 17 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 12V, -12V | |
Current - Output (Max) | 1A, 700mA, 200mA | |
Power (Watts) | 17 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.51" L x 2.36" W x 1.54" H (140.0mm x 59.9mm x 39.0mm) | |
Approval Agency | - |

