Similar

DT30U180P | |
|---|---|
DigiKey Part Number | DT30U180P-ND |
Manufacturer | |
Manufacturer Product Number | DT30U180P |
Description | AC/DC DESKTOP ADAPTER 18V 29W |
Customer Reference | |
Detailed Description | 18V 29 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 29 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.41" L x 2.36" W x 1.42" H (112.0mm x 59.9mm x 36.1mm) | |
Approval Agency | - |


