
DT150PW120C | |
|---|---|
DigiKey Part Number | 285-1914-ND |
Manufacturer | |
Manufacturer Product Number | DT150PW120C |
Description | AC/DC DESKTOP ADAPTER 12V 140W |
Customer Reference | |
Detailed Description | 12V 140 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 11.67A |
Manufacturer TDK-Lambda | Power (Watts) 140 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 41.34" (1.05m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.70" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm) |
Voltage - Output 12V | Weight 1.7 lbs (771.1 g) |

