Similar

DT12PW120B | |
|---|---|
DigiKey Part Number | DT12PW120B-ND |
Manufacturer | |
Manufacturer Product Number | DT12PW120B |
Description | AC/DC DESKTOP ADAPTER 12V 12W |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Category | Power (Watts) 12 W |
Manufacturer TDK-Lambda | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 75% |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.62" L x 2.32" W x 1.30" H (91.9mm x 58.9mm x 33.0mm) |
Voltage - Output 12V | Approval Agency CE |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE10A1202F01 | SL POWER / Advanced Energy | 0 | TE10A1202F01-ND | 0,00000 € | Similar |


