


DT100PW480D | |
|---|---|
DigiKey Part Number | 285-2465-ND |
Manufacturer | |
Manufacturer Product Number | DT100PW480D |
Description | AC/DC DESKTOP ADAPTER 48V 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2.09A | |
Power (Watts) | 100 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 41.34" (1.05m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.70" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm) | |
Approval Agency | - | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,29000 € | 86,29 € |
| 10 | 76,53500 € | 765,35 € |
| 25 | 72,96720 € | 1.824,18 € |
| 50 | 70,37920 € | 3.518,96 € |
| 100 | 69,59700 € | 6.959,70 € |
| Unit Price without VAT: | 86,29000 € |
|---|---|
| Unit Price with VAT: | 102,68510 € |












