DT100PW240C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK-Lambda
In Stock: 2
Unit Price: 87,61000 €
Datasheet
24V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT100PW240C

DigiKey Part Number
285-1923-ND
Manufacturer
Manufacturer Product Number
DT100PW240C
Description
AC/DC DESKTOP ADAPTER 24V 100W
Customer Reference
Detailed Description
24V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4.17A
Manufacturer
TDK-Lambda
Power (Watts)
100 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class I)
Cord Length
41.34" (1.05m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
6.70" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm)
Voltage - Output
24V
Weight
1.6 lbs (725.7 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DT100PW240DTDK-Lambda2285-2463-ND87,61000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes