Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DT100PW190D | |
|---|---|
DigiKey Part Number | 285-2462-ND |
Manufacturer | |
Manufacturer Product Number | DT100PW190D |
Description | AC/DC DESKTOP ADAPTER 19V 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19V 100 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 100 W |
Manufacturer TDK-Lambda | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 41.34" (1.05m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.70" L x 3.35" W x 1.73" H (170.0mm x 85.0mm x 44.0mm) |
Voltage - Input 90 ~ 264 VAC | Weight 1.8 lbs (816.5 g) |
Voltage - Output 19V | Base Product Number |
Current - Output (Max) 5.27A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT150PW190D | TDK-Lambda | 5 | 285-2468-ND | 100,34000 € | Parametric Equivalent |
| TEAMD150-13-2 | TT Electronics/Power Partners Inc. | 0 | 3989-TEAMD150-13-2-ND | 68,54000 € | Parametric Equivalent |
| VES120PS19 | XP Power | 767 | 1470-3640-ND | 64,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,92000 € | 86,92 € |
| 10 | 77,09500 € | 770,95 € |
| 25 | 73,50120 € | 1.837,53 € |
| 50 | 70,89440 € | 3.544,72 € |
| 100 | 68,73170 € | 6.873,17 € |
| Unit Price without VAT: | 86,92000 € |
|---|---|
| Unit Price with VAT: | 103,43480 € |















