
DRP600-3 | |
|---|---|
DigiKey Part Number | 285-DRP600-3-ND |
Manufacturer | |
Manufacturer Product Number | DRP600-3 |
Description | AC/DC DIN RAIL SUP 24-28V 700W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24 ~ 28V 25A |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 176 ~ 264 VAC | |
DC Voltage - Input (Min) | 160V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24 ~ 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 25A | |
Power (Watts) | 700W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 60°C | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.88" L x 4.76" W x 0.87" H (124.0mm x 121.0mm x 22.0mm) | |
Approval Agency | CE | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |

